Reference Only
HM2P66PDS3K1N9LF
Hard Metric Connectors MPAC5RSTPFHDR CNRTYPAB22
Datasheet
HM2P66PDS3K1N9LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Hard Metric Connectors | |
| Number of Positions | 22 Position | |
| Series | Millipacs | |
| Type | Type AB | |
| Packaging | Tray | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Millipacs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 288 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,41 € | 982,08 € |
Need more?
Sign in to add notes