Reference Only

1.5KE47CA-E3/54

ESD Protection Diodes / TVS Diodes 1500W 47V Bidirect

Manufacturer:

Mfr Part:
1.5KE47CA-E3/54

TTI Part:
1.5KE47CA-E3/54

EDA / CAD Models

Alternate Part Number

1.5KE47CA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage40.2 V
Termination StyleAxial
Clamping Voltage64.8 V
Breakdown Voltage44.7 V
Peak Pulse Current23.1 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
Series1.5KE
PackagingReel
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Part # Aliases1.5KE47CA-E3/73

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a/7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

30.800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1.400 / Multiples: 1.400)
Quantity Unit PriceExt. Price
0,291 €407,40 €
0,288 €806,40 €
0,285 €1.197,00 €
Need more?
Sign in to add notes