Reference Only

P4SMA51CA-E3/61

ESD Protection Diodes / TVS Diodes 400W 51V Bidirect

Manufacturer:

Mfr Part:
P4SMA51CA-E3/61

TTI Part:
P4SMA51CA-E3/61

EDA / CAD Models

Alternate Part Number

P4SMA51CA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage43.6 V
Termination StyleSMD/SMT
Clamping Voltage70.1 V
Breakdown Voltage48.5 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current5.7 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesP4SMA
PackagingReel
Pd - Power Dissipation3.3 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3.600 / Multiples: 1.800)
Quantity Unit PriceExt. Price
0,053 €190,80 €
Need more?
Sign in to add notes