Reference Only

P6KE110CA-E3/54

ESD Protection Diodes / TVS Diodes 600W 110V Bidirect

Manufacturer:

Mfr Part:
P6KE110CA-E3/54

TTI Part:
P6KE110CA-E3/54

EDA / CAD Models

Alternate Part Number

P6KE110CA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage94 V
Termination StyleAxial
Clamping Voltage152 V
Breakdown Voltage105 V
Package / CaseDO-15 (DO-204AC)
Peak Pulse Current3.9 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
SeriesP6KE
PackagingReel
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V
Part # AliasesP6KE110CA-E3/73

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

4.000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4.000 / Multiples: 4.000)
Quantity Unit PriceExt. Price
0,156 €624,00 €
Need more?
Sign in to add notes