Reference Only

SM6T18AHE3-B/I

ESD Protection Diodes / TVS Diodes 600W 18VBR 5% UNI DO214AA

Manufacturer:

Mfr Part:
SM6T18AHE3-B/I

TTI Part:
SM6T18AHE3-B/I

EDA / CAD Models

Alternate Part Number

SM6T18AHM3-B/I

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage15.3 V
Termination StyleSMD/SMT
Clamping Voltage25.2 V
Breakdown Voltage17.1 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current24 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
SeriesSM6T
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9.600 / Multiples: 3.200)
Quantity Unit PriceExt. Price
0,154 €1.478,40 €
Need more?
Sign in to add notes