Reference Only

SM6T6V8A-E3/52

ESD Protection Diodes / TVS Diodes 600W 6.8V 5% Uni

Manufacturer:

Mfr Part:
SM6T6V8A-E3/52

TTI Part:
SM6T6V8A-E3/52

EDA / CAD Models

Alternate Part Number

SM6T6V8A-M3/52

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage5.8 V
Termination StyleSMD/SMT
Clamping Voltage10.5 V
Breakdown Voltage6.45 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current57 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSM6T
PackagingReel
Operating Supply VoltageDO-214AA-2
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Part # AliasesSM6T6V8A-E3/5B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

41.250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
0,056 €42,00 €
0,054 €81,00 €
0,053 €119,25 €
0,051 €153,00 €
0,05 €375,00 €
0,048 €720,00 €
Need more?
Sign in to add notes