Reference Only

SMC3K36CAHM3-A/H

ESD Protection Diodes / TVS Diodes 3KW 36V 5% BIDIR SMC TVS

Manufacturer:

Mfr Part:
SMC3K36CAHM3-A/H

TTI Part:
SMC3K36CAHM3-A/H

EDA / CAD Models

Alternate Part Number

SMC3K36CAHM3/57

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage36 V
Termination StyleSMD/SMT
Clamping Voltage58.1 V
Breakdown Voltage40 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current51.6 A
Pppm - Peak Pulse Power Dissipation3 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
SeriesSMC3K-A
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1.700 / Multiples: 850)
Quantity Unit PriceExt. Price
0,67 €1.139,00 €
Need more?
Sign in to add notes