Reference Only

T6N12AHM3/H

ESD Protection Diodes / TVS Diodes 600W 12VBR 5% UNI DFN3820A

Manufacturer:

Mfr Part:
T6N12AHM3/H

TTI Part:
T6N12AHM3/H

EDA / CAD Models

Alternate Part Number

T6N12AHM3/H-X

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage10.2 V
Termination StyleSMD/SMT
Clamping Voltage16.7 V
Breakdown Voltage11.4 V
Package / CaseDFN-3820A-2
Peak Pulse Current35.9 A
Pppm - Peak Pulse Power Dissipation60 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
SeriesT6N
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenamePAR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

3.500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3.500 / Multiples: 3.500)
Quantity Unit PriceExt. Price
0,126 €441,00 €
Need more?
Sign in to add notes