Reference Only
T6N47AHM3/H
ESD Protection Diodes / TVS Diodes 600W 47VBR 5% UNI DFN3820A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 40.2 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 64.8 V | |
| Breakdown Voltage | 44.7 V | |
| Package / Case | DFN-3820A-2 | |
| Peak Pulse Current | 9.3 A | |
| Pppm - Peak Pulse Power Dissipation | 60 W | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Product | TVS Diodes | |
| Series | T6N | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | PAR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
3.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.500 / Multiples: 3.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,142 € | 497,00 € |
Need more?
Sign in to add notes