Reference Only
VSSC520S-M3/57T
Schottky Diodes & Rectifiers 5A,200V Trench Sky Rect
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214AB-2 | |
| Configuration | Single | |
| Technology | Si | |
| If - Forward Current | 5 A | |
| Vrrm - Repetitive Reverse Voltage | 200 V | |
| Vf - Forward Voltage | 670 mV | |
| Ifsm - Forward Surge Current | 100 A | |
| Ir - Reverse Current | 3.2 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
6.800In Stock
6.800 expected 04-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 850 / Multiples: 850)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,182 € | 154,70 € | |
| 0,18 € | 306,00 € | |
| 0,177 € | 601,80 € | |
| 0,174 € | 1.183,20 € | |
| 0,171 € | 1.744,20 € | |
| 0,169 € | 2.873,00 € | |
| 0,166 € | 4.515,20 € | |
| 0,163 € | 8.867,20 € |
Need more?
Sign in to add notes