Reference Only

M40-9040099

Headers & Wire Housings M40 M40-100 SKT/FREE 32AWG 320mm

Manufacturer:

Mfr Part:
M40-9040099

TTI Part:
M40-9040099

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesM40
Wire Gauge28 AWG
PackagingBulk
Contact MaterialPhosphor Bronze
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1.430
On Order
1.430 expected 05-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1.430 / Multiples: 10)
Quantity Unit PriceExt. Price
0,611 €873,73 €
0,605 €19.281,35 €
Need more?

Associated Parts

M40-1000046 Harwin
Headers & Wire Housings M40 M4 x 9mm CIRCULAR BRASS 6.5mm O/D
Sign in to add notes