Reference Only
M80-263F106-00-00
Power to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW
Datasheet
M80-263F106-00-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Number of Positions | 6 Power/Coax | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp, Solder | |
| Pitch | 4 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Wire Housings | |
| Series | Mix-Tek | |
| Packaging | Bulk | |
| Tradename | Datamate | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 100 MOhms | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 90 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,91 € | 1.071,90 € |
Need more?
Associated Parts

Harwin
Power to the Board Datamate M80 CONTACT POWER FEMALE 16 AWG

Harwin
Power to the Board Datamate Mix-Tek POWER CONTACT FEMALE CRIMP 18A

Harwin
Power to the Board Datamate Mix-Tek CONTACT CRIMP POSITIONER

Harwin
Power to the Board RG174-RG179-RG316 Straight Crimp Coax Contact Female Receptacle

Harwin
Power to the Board Datamate Mix-Tek CONN RCPT MIX-TEK 4POS GOLD

Harwin
Power to the Board Datamate Mix-Tek CONTACT POWER FEMALE 14 AWG

Harwin
Power to the Board Datamate Mix-Tek 12+12PosM24-28AWGCableKitRearPanelMount

Harwin
Power to the Board Datamate Mix-Tek 4 WAY SIL VERT PC-TAIL MALE

Harwin
Power to the Board Datamate Mix-Tek POWER CONTACT FEMALE CRIMP 20A

Harwin
Power to the Board Datamate Mix-Tek Male Horizontal Throughboard Coax Contact
Sign in to add notes