Reference Only
M80-5302042
Power to the Board Datamate J-Tek 10+10 POS MALE 24-28 AWG W/JACKSCRW
Datasheet
M80-5302042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 3 A | |
| Voltage Rating | 800 V | |
| Number of Positions | 20 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 2 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Headers | |
| Series | J-Tek | |
| Packaging | Tube | |
| Tradename | Datamate | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm | |
| Subcategory | Power Connectors | |
| Part # Aliases | M80-5L12042M1-00-000-00-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
152In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,60 € | 100,80 € | |
| 11,65 € | 186,40 € | |
| 11,45 € | 274,80 € | |
| 10,65 € | 596,40 € | |
| 10,01 € | 1.041,04 € |
Need more?
Sign in to add notes