Reference Only
M80-5711005
Headers & Wire Housings Datamate J-Tek 5+5 Way Male Crimp L/Bore + WO JS
Datasheet
M80-5711005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 10 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | J-Tek | |
| Tradename | Datamate | |
| Wire Gauge | 28 AWG to 24 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Contact Material | Brass | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | M80-5C1100500-00-000-00-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 170 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,91 € | 1.004,70 € |
Need more?
Associated Parts

Harwin
Headers & Wire Housings Datamate J-Tek S/BORE MALE CONTACT CONTACT FOR J/SCREW

Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount

Crimpers / Crimping Tools M22 CRIMP POSITIONER
Sign in to add notes