Reference Only

M80-7530842

Headers & Wire Housings Datamate L-Tek 4+4 DIL MALE HORIZ CONN LATCH

Manufacturer:

Mfr Part:
M80-7530842

TTI Part:
M80-7530842

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions8 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length4.5 mm (0.177 in)
SeriesL-Tek
TradenameDatamate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyamide (PA)
Insulation Resistance100 MOhms
Latching TypeLocking Latch
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 441 / Multiples: 21)
Quantity Unit PriceExt. Price
2,86 €1.261,26 €
Need more?

Associated Parts

Z80-299 Harwin
Associated Tool

Harwin

Tool Kits & Cases Datamate L-Tek SEPARATOR TOOL DATAMATE
Sign in to add notes