
78454954995
Basic / Snap Action Switches SNAP ACTION SW SPDT 4A 28V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
539In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 424,83 € | 424,83 € | |
| 420,62 € | 1.261,86 € | |
| 416,44 € | 2.082,20 € | |
| 412,31 € | 4.123,10 € | |
| 350,46 € | 8.761,50 € | |
| 337,50 € | 33.750,00 € | |
| 334,15 € | 167.075,00 € | |
| 330,83 € | 496.245,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes