
78454956860
Toggle Switches TOGGLE SW SPDT 15A 125V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,76 € | 40,76 € | |
| 38,70 € | 193,50 € | |
| 37,91 € | 379,10 € | |
| 37,53 € | 938,25 € | |
| 37,14 € | 1.857,00 € | |
| 36,77 € | 3.677,00 € | |
| 36,39 € | 9.097,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes