
78454956920
Toggle Switches TOGGLE SW SPDT 10A 125V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
157In Stock
500 expected 10-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,49 € | 33,49 € | |
| 32,21 € | 64,42 € | |
| 31,80 € | 159,00 € | |
| 30,84 € | 308,40 € | |
| 30,53 € | 763,25 € | |
| 30,21 € | 1.510,50 € | |
| 29,90 € | 2.990,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes