
78454966525
Toggle Switches TOGGLE SW SPDT 5A 125V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,83 € | 45,83 € | |
| 43,51 € | 217,55 € | |
| 43,00 € | 430,00 € | |
| 42,58 € | 1.064,50 € | |
| 42,16 € | 2.108,00 € | |
| 41,74 € | 4.174,00 € | |
| 41,33 € | 10.332,50 € | |
| 40,92 € | 20.460,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes