Reference Only
MIPAN1XX010BSAAX
Pressure Sensors - Industrial MIP PRESSURE SENSOR
Datasheet
MIPAN1XX010BSAAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 10 bar | |
| Pressure Type | Sealed Gauge | |
| Accuracy | 0.15 % | |
| Output Type | Analog | |
| Port Size | 1/4-18 NPT | |
| Mounting Style | Screw Mount | |
| Operating Supply Voltage | 5 V | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 6.5 mA | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | MIP | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 85 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,64 € | 5.154,40 € | |
| 60,04 € | 15.310,20 € | |
| 59,45 € | 40.426,00 € | |
| 58,86 € | 60.037,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes