Reference Only
09110012655
Heavy Duty Power Connectors MOD FOR MALE CONTACT HC MODULE
Datasheet
09110012655 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HC Modular | |
| Product | Connectors | |
| Current Rating | 350 A | |
| Termination Style | Screw | |
| Voltage Rating | 2 kV | |
| Housing Material | Polyamide (PA), Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Male | |
| Flammability Rating | V-0 | |
| Housing Color | Gray | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-11-001-2655 09 11 001 2655 9110012655 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3);Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 153,57 € | 153,57 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes