Reference Only
09140009808
Modules Accessories Han Shielded Power Module GND adapter F
Datasheet
09140009808 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modules Accessories | |
| Product | Accessories | |
| For Use With | Han Shielded Power Module | |
| Description/Function | Ground Adapter | |
| Packaging | Bulk | |
| Product Type | Modules Accessories | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | 09 14 000 9808 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,15 € | 51,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes