Reference Only
09200009993
Heavy Duty Power Connectors GASKET HAN 16A
Datasheet
09200009993 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Accessories | |
| Accessory Type | Flange Gasket | |
| Housing / Hood Size | 16A | |
| Housing Material | Nitrile Butadiene Rubber (NBR) | |
| Packaging | Bulk | |
| Tradename | Han | |
| For Use With | Han 16A Hoods and Housings | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-000-9993 09 20 000 9993 9200009993 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016931050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,98 € | 29,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes