Reference Only
09300009933
Heavy Duty Power Connectors L-SEAL FOR HOODS CABLE TO CABLE
Datasheet
09300009933 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han B | |
| Product | Accessories | |
| Accessory Type | Interface Seal | |
| Housing / Hood Size | 24B | |
| Packaging | Bulk | |
| Tradename | Han | |
| For Use With | Size 24B Connectors | |
| Housing Color | Black | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-30-000-9933 09 30 000 9933 9300009933 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,91 € | 119,10 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes