Reference Only
09300245417
Heavy Duty Power Connectors HAN 24B-AK WITH STAINLESS-STEE
Datasheet
09300245417 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Housing / Hood Size | 24B | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,39 € | 24,39 € | |
| 24,01 € | 120,05 € | |
| 21,49 € | 214,90 € | |
| 21,28 € | 319,20 € | |
| 20,15 € | 503,75 € | |
| 19,52 € | 976,00 € | |
| 19,33 € | 1.449,75 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes