Reference Only
09380052701
Heavy Duty Power Connectors FEMALE INSERT HAN 24B SCW TERM
Datasheet
09380052701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han K | |
| Product | Connectors | |
| Current Rating | 16 A, 200 A | |
| Number of Positions | 5 Position | |
| Termination Style | Screw | |
| Voltage Rating | 400 V, 2 kV | |
| Housing / Hood Size | 24 B | |
| Cable Entry Angle | Top | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 2 AWG | |
| Wire Gauge Max | 2/0 AWG | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Female | |
| Housing Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-38-005-2701 09 38 005 2701 9380052701 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Configurator
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 221,55 € | 221,55 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes