Reference Only
09400009925
Heavy Duty Power Connectors Han 24 HPR EasyCon Mounting Panel long
Datasheet
09400009925 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Accessories | |
| Accessory Type | Mounting Bracket | |
| Housing / Hood Size | 24HPR | |
| Thread Size | M6 | |
| Housing Material | Aluminum | |
| Packaging | Bulk | |
| Tradename | Han | |
| For Use With | Size 24 HPR Housings | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-40-000-9925 09 40 000 9925 9400009925 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,25 € | 81,25 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes