Reference Only
09451812810XL
Modular Connectors / Ethernet Connectors T1 Industrial plug male connector V3
Datasheet
09451812810XL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Gender | Plug (Male) | |
| Shielding | Shielded | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Straight | |
| Termination Style | Crimp | |
| IP Rating | IP20 | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| Packaging | Bulk | |
| Mating Cycles | 1000 Cycle | |
| Number of Contacts | 2 Contact | |
| Number of Ports | 1 Port | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,44 € | 444,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes