Reference Only
09620005006
Heavy Duty Power Connectors SPECIAL CABLE CLAMP EMC PG 16
Datasheet
09620005006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han EMC | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Thread Size | PG16 | |
| Housing Material | Metal | |
| IP Rating | IP68 | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-62-000-5006 09 62 000 5006 9620005006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bumetrizole (3896-11-5) |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,53 € | 265,30 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes