Reference Only
09731246902
Headers & Wire Housings DIN-SIGNAL M024+8MS-2,5C1-2
Datasheet
09731246902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Plug | |
| Number of Positions | 32 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 3 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,62 € | 452,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes