Reference Only
19410060422
Heavy Duty Power Connectors Han-Eco 6B Hood Top Entry M32-No
Datasheet
19410060422 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Product | Hoods | |
| Housing / Hood Size | 6B | |
| Cable Entry Angle | Top | |
| Thread Size | M32 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Tradename | Han | |
| For Use With | Han-Eco series | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-006-0422 019 41 006 0422 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,98 € | 14,98 € | |
| 14,75 € | 29,50 € | |
| 14,37 € | 57,48 € | |
| 13,33 € | 133,30 € | |
| 13,19 € | 197,85 € | |
| 13,06 € | 326,50 € | |
| 12,31 € | 1.231,00 € | |
| 12,10 € | 3.025,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes