Reference Only
61030000147
D-Sub Tools & Hardware Harting
Datasheet
61030000147 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Cable Clamp | |
| For Use With | D-Sub Connectors | |
| Packaging | Bulk | |
| Length | 24.8 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Series | InduCom | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,44 € | 114,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes