Reference Only
61030010019
D-Sub Backshells FULL MET HOOD F. INDUCOM DSUB-50
Datasheet
61030010019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 5 (D) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 3 Entry | |
| Shell Material | Zinc | |
| Number of Positions | 50 Position | |
| Packaging | Bulk | |
| Product Type | D-Sub Backshells | |
| Series | InduCom | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 061-03-001-0019 061 03 001 0019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,61 € | 346,10 € |
Need more?
Sign in to add notes