Reference Only
151-00505
Cable Mounting & Accessories ADHESIVE SOCKET 332X274 RB14 P
Datasheet
151-00505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Material | Polyamide (PA) | |
| Maximum Bundle Diameter | 14 mm | |
| Width | 27.4 mm | |
| Length | 33.2 mm | |
| Height | 16 mm | |
| Packaging | Bulk | |
| Series | RB | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,406 € | 40,60 € |
Need more?
Sign in to add notes