Reference Only
211-10050
Cable Mounting & Accessories FIXING CLAMP ALU5 NATURAL
Datasheet
211-10050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Material | Aluminum Alloy | |
| Maximum Bundle Diameter | 8 mm | |
| Width | 12.7 mm | |
| Packaging | Bulk | |
| Series | Alu-P | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 7616999099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,649 € | 64,90 € | |
| 0,62 € | 310,00 € | |
| 0,545 € | 817,50 € |
Need more?
Sign in to add notes