Reference Only
211-60006
Cable Mounting & Accessories FIXING CLAMP H7P PA66HS BLACK
Datasheet
211-60006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Maximum Bundle Diameter | 12.5 mm | |
| Width | 10 mm | |
| Family | HP-Series | |
| Flammability Rating | UL 94 V-2 | |
| Packaging | Bulk | |
| Series | HP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306263524 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,181 € | 18,10 € |
Need more?
Sign in to add notes