Reference Only
HDLP29030SMHDL0P0
Board to Board & Mezzanine Connectors PCB CONN,HDLP,30 WAYS,PLUG-PIN
Manufacturer:
Mfr Part: W4011E0W12203000001401
TTI Part: HDLP29030SMHDL0P0
Datasheet
W4011E0W12203000001401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 30 Position | |
| Pitch | 1.3 mm (0.051 in) | |
| Number of Rows | 4 Row | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Current Rating | 1 A | |
| Voltage Rating | 250 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | HDLP | |
| Packaging | Kit | |
| Accessory Type | Board-to-Board, Signal | |
| Mounting Style | Screw Mount | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 196,94 € | 1.969,40 € | |
| 188,90 € | 5.667,00 € | |
| 187,03 € | 9.351,50 € | |
| 185,18 € | 18.518,00 € | |
| 183,34 € | 45.835,00 € | |
| 178,00 € | 89.000,00 € |
Need more?
Sign in to add notes