KNB0291221207 Smiths Interconnect / Hypertac

KNB0291221207

Rectangular MIL Spec Connectors K29/127/BPV7FH2T

Manufacturer:

Mfr Part:
KNB0291221207

TTI Part:
KNB0291221207

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryRectangular MIL Spec Connectors
ProductPlugs
Number of Positions29 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting StylePanel Mount
Contact GenderSocket (Female)
Contact PlatingGold
SeriesKNB
Mounting AngleStraight
PackagingKit
Insulation Resistance104 MOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch1.27 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.