Reference Only

KNB1202230121

Rectangular MIL Spec Connectors K120/127/BEFDT

Manufacturer:

Mfr Part:
KNB1202230121

TTI Part:
KNB1202230121

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryRectangular MIL Spec Connectors
ProductReceptacles
Number of Positions120 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting StylePCB Mount
Contact GenderSocket (Female)
Contact PlatingGold
SeriesKNB
Mounting AngleStraight
PackagingKit
Insulation Resistance104 MOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch1.27 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes