Reference Only
803048
Temperature Sensors - Industrial Temperature Sensor VST2330, -40-115degC, M10x1/Hex19, voltage output , 5V supply, Hydrogen
Datasheet
803048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Series | VST | |
| Product | Temperature Sensors | |
| Temperature Range | - 40 C to + 115 C | |
| Accuracy | 1 % | |
| Operating Supply Current | 10 mA | |
| Operating Supply Voltage | 5 V | |
| Mounting Style | Thread Mount | |
| Packaging | Bulk | |
| Diameter | 13.8 mm | |
| Length | 62 mm | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Thread Size | M10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025198085 |
| TARIC | 9025190090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 390,48 € | 1.171,44 € | |
| 358,16 € | 35.816,00 € | |
| 354,61 € | 354.610,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes