Reference Only
803181
Pressure Sensors - Industrial Pressure Sensor IPT1830, 900bar, M14x1/Hex27, voltage output, 5V supply, High Pressure Hydrogen
Datasheet
803181 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Sensors | |
| Operating Pressure | 0 bar to 900 bar | |
| Pressure Type | Relative | |
| Accuracy | 0.8 % | |
| Output Type | Analog | |
| Port Size | M14 x 1 | |
| Mounting Style | Thread Mount | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Product Type | Industrial Pressure Sensors | |
| Series | HPS | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 438,17 € | 2.190,85 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes