
60-0252-011-P00
Circular Metric Connectors CONTACT SOCKET 1 MM AU
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Packaging | Bulk | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
1.300
On Order
1.300 expected 13-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,75 € | 175,00 € | |
| 1,46 € | 730,00 € | |
| 1,39 € | 1.390,00 € | |
| 1,35 € | 3.375,00 € | |
| 1,32 € | 6.600,00 € | |
| 1,30 € | 13.000,00 € | |
| 1,28 € | 32.000,00 € |
Need more?
Sign in to add notes