Reference Only

XADRP-10V

Headers & Wire Housings PITCH2.5MM,3A,AWG#28-20

Manufacturer:

Mfr Part:
XADRP-10V

TTI Part:
XADRP-10V

EDA / CAD Models

Alternate Part Number

1-1969540-0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJST
Product CategoryHeaders & Wire Housings
ProductWire Housings
Number of Positions10 Position
Pitch2.5 mm (0.098 in)
Number of Rows2 Row
Mounting StylePCB Mount
Termination StyleCrimp
Mounting AngleStraight
SeriesXAD
ApplicationWire-to-Board
Wire Gauge28 AWG to 20 AWG
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating125 mA
Housing ColorNatural
Housing GenderReceptacle
Housing MaterialPolyamide (PA)
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5.000 / Multiples: 1.000)
Quantity Unit PriceExt. Price
0,146 €730,00 €
Need more?

My Notes

Sign into see notes.