Reference Only

CWR09JC685KCT100

Tantalum Capacitors - Solid SMD 6.8UF 20V 10% F

Manufacturer:

Mfr Part:
T409F685K020CCT100

TTI Part:
CWR09JC685KCT100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesCWR09
Capacitance6.8 uF
Voltage Rating DC20 VDC
Tolerance10 %
ESR2.4 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Surface Mounts
Leakage Current2 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameFO-CAP

Export and Environmental Classification

AttributeDescription
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

200In Stock

200 expected 30-Mar-27
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes