Reference Only
EXV107M035A9MAA
Aluminum Electrolytic Capacitors - SMD 35V 100uF 20%
Datasheet
EXV107M035A9MAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 35 VDC | |
| Diameter | 8 mm (0.315 in) | |
| Length | 10.2 mm (0.402 in) | |
| Life | 5000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 600 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 8.3 mm | |
| Height | 10.2 mm | |
| Series | EXV | |
| Packaging | Reel | |
| Dissipation Factor DF | 12 | |
| Leakage Current | 35 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Surface Mount Aluminum Electrolytic Capacitor | |
| Part # Aliases | XV107M035A9MAAKPLP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
500In Stock
8.000 expected on from 05-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,229 € | 114,50 € | |
| 0,225 € | 225,00 € | |
| 0,222 € | 333,00 € | |
| 0,219 € | 547,50 € | |
| 0,216 € | 1.080,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes