Reference Only
EXV107M050A9PAA
Aluminum Electrolytic Capacitors - SMD 50V 100uF 20%
Datasheet
EXV107M050A9PAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 10 mm (0.394 in) | |
| Length | 10.3 mm (0.406 in) | |
| Life | 5000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 670 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 10.3 mm | |
| Height | 10.2 mm | |
| Series | EXV | |
| Packaging | Reel | |
| Dissipation Factor DF | 12 | |
| Leakage Current | 50 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Surface Mount Aluminum Electrolytic Capacitor | |
| Part # Aliases | XV107M050A9PAAKPLP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
4.500In Stock
16.000 expected on from 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,252 € | 126,00 € | |
| 0,249 € | 249,00 € | |
| 0,245 € | 367,50 € | |
| 0,242 € | 605,00 € | |
| 0,239 € | 1.195,00 € | |
| 0,235 € | 1.880,00 € | |
| 0,232 € | 2.784,00 € | |
| 0,229 € | 4.580,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes