Reference Only
REA471M1CTA-0811
End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 470UF 16V 8X11.5 5MMLS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 470 uF | |
| Voltage Rating DC | 16 VDC | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 3000 Hour | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | Radial | |
| Series | REA | |
| Packaging | Ammo Pack | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0364 € | 36,40 € | |
| 0,036 € | 72,00 € | |
| 0,0343 € | 171,50 € | |
| 0,03 € | 300,00 € | |
| 0,0267 € | 667,50 € | |
| 0,0255 € | 1.275,00 € | |
| 0,0245 € | 2.450,00 € | |
| 0,0243 € | 3.645,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes