Reference Only
REA471M1HBK-1020
End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 470UF 50V 10X20 5MMLS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Series | REA | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
39.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,139 € | 69,50 € | |
| 0,138 € | 138,00 € | |
| 0,131 € | 196,50 € | |
| 0,115 € | 287,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes