Reference Only

RGA471M1CTA-0811

Aluminum Electrolytic Capacitors - Radial Leaded 470UF 16V 8X11.5 5MMLS

Manufacturer:

Mfr Part:
RGA471M1CTA-0811

TTI Part:
RGA471M1CTA-0811

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC16 VDC
Diameter8 mm
Length11.5 mm
Lead Spacing3.5 mm
ProductHigh Temp Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current310 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
SeriesRGA
PackagingAmmo Pack
Dissipation Factor DF0.16
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3.000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1.000 / Multiples: 1.000)
Quantity Unit PriceExt. Price
0,064 €64,00 €
0,063 €126,00 €
0,06 €180,00 €
0,053 €265,00 €
Need more?
Sign in to add notes