Reference Only
RXB100M2GSA-1020
Aluminum Electrolytic Capacitors - SMD 10UF 400V 10X20 5MMLS
Datasheet
RXB100M2GSA-1020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Packaging | Ammo Pack | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20.500In Stock
7.000 expected 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,167 € | 83,50 € | |
| 0,157 € | 157,00 € | |
| 0,155 € | 232,50 € | |
| 0,138 € | 345,00 € |
Need more?
Sign in to add notes